RBC20DCWI

Heilind Number:SULRBC20DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DCWI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DCWI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULRBC20DCWI

Detailed Description

The RBC20DCWI is a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm, it features two rows of 40 female contacts made of durable phosphor bronze with gold plating, ensuring reliable conductivity. Operating at a maximum voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its threaded mount type and through-hole termination method provide secure and stable connectivity. The hairpin contact type and straight orientation further enhance its efficiency. With a low connector height of 15.49mm and a width of 9.4mm, it offers space-saving solutions without compromising performance. The matte tin termination plating adds to its durability. Ideal for applications requiring high reliability and ruggedness, the RBC20DCWI is a top choice for professionals in various industries.