RBC20DCWN-S288

Heilind Number:SULRBC20DCWN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DCWN-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DCWN-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:40
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DCWN-S288

Detailed Description

Introducing the RBC20DCWN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and featuring two rows of 40 female contacts, this connector ensures secure and reliable connectivity. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and durability. Operating at a voltage of 700VAC and an impressive amperage of 3A, it is suitable for power and signal transmission. The hairpin contact type and straddle orientation further enhance its stability. With a tail length of 2.79mm (.11in) and termination method via card extender, installation is convenient and precise. Rated for an extensive temperature range from -65 to 125°C, this connector is highly reliable in harsh environments. Its compact dimensions, with a connector height of .61in (15.49mm) and width of 9.4mm (.37in), make it ideal for space-constrained designs. Meeting RoHS compliance and featuring termination plating in matte tin, it ensures environmental sustainability. Perfect for aerospace, defense, and industrial applications, the RBC20DCWN-S288 is the ultimate solution for your connectivity needs.