RBC20DCWN

Heilind Number:SULRBC20DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DCWN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DCWN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DCWN

Detailed Description

Introducing the RBC20DCWN, a high-performance board to board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows with a total of 40 positions, this connector ensures secure and reliable connectivity. The female gender connector is equipped with hairpin contacts made of durable phosphor bronze and plated with gold for optimal conductivity. Operating at a voltage of 700 VAC and an operating temperature range of -65 to 125°C, it guarantees performance in even the harshest environments. The termination method is through-hole, with matte tin plating, offering easy and secure installation on PCBs. Compact in size, with a height of 15.49mm (.61 in) and a width of 9.4mm (.37 in), it is suitable for space-constrained designs. Trust the RBC20DCWN for efficient and long-lasting connections in your electronic devices.