RBC20DCWS

Heilind Number:SULRBC20DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DCWS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DCWS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DCWS

Detailed Description

Introducing the RBC20DCWS, a high-performance board-to-board connector designed for optimal power and signal transmission in electronic systems. With a durable construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. The female connector with two rows and hairpin contacts allows for secure mating with male counterparts. Gold-plated contacts guarantee efficient conductivity, while a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C make it suitable for a wide range of applications. The through-hole termination method and side-hole mount type offer easy and secure assembly onto PCBs. With 40 positions and a pitch of 2.54mm, it provides ample connectivity options. The matte tin termination plating enhances durability. Perfect for use in aerospace, defense, and industrial applications, the RBC20DCWS is a reliable choice for your connectivity needs.