RBC20DCWT-S288

Heilind Number:SULRBC20DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DCWT-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DCWT-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:40
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DCWT-S288

Detailed Description

The RBC20DCWT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Phosphor Bronze construction, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The female gender and 2-row design offer versatility in PCB layouts. Utilizing a threaded mount type and card extender termination method, installation is secure and convenient. Gold-plated contacts on Phosphor Bronze ensure optimal conductivity. The 2.54mm pitch and 40 positions allow for dense PCB integration. Operating in a wide temperature range from -65 to 125°C, this connector is highly durable. With a compact size of 15.49mm in height and 9.4mm in width, it saves space on the PCB. The matte tin termination plating enhances solderability. Overall, the RBC20DCWT-S288 is a reliable and efficient solution for your PCB connectivity needs.