RBC20DCWT

Heilind Number:SULRBC20DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DCWT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DCWT
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DCWT

Detailed Description

Introducing the PPS & Phosphor Bronze Female Connector, perfect for high-performance applications. With a compact design featuring two rows of contacts, this threaded mount connector ensures secure and reliable connections. The termination method through hole and contact material of phosphor bronze with gold plating guarantee excellent conductivity. Operating at a maximum amperage of 3A and voltage of 700 VAC, it offers high power handling capabilities. The hairpin contact type and straight orientation make it easy to insert and remove. With 40 positions and a pitch of 2.54mm, it provides ample connectivity options. The connector's tail length of 3.18mm and termination plating of matte tin further enhance its durability. Designed for use in board-to-board and card edge connections, this connector is ideal for demanding environments with an operating temperature range of -65 to 125°C. Trust in the RBC20DCWT for your connectivity needs.