RBC20DETI

Heilind Number:SULRBC20DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DETI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DETI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DETI

Detailed Description

Introducing the RBC20DETI, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. With a durable construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable performance even in harsh environments. The female gender and threaded mount type make installation a breeze, while the through-hole termination method guarantees secure and stable connections. Boasting a 2.54mm pitch and 40 positions, it offers ample versatility for various circuit configurations. Gold-plated contacts with a cantilever design enhance conductivity and signal integrity, rated for up to 3A and 700VAC. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for critical systems. Its compact form factor, with dimensions of 10.95mm in height and 8.38mm in width, ensures space-efficient PCB layout. With matte tin termination plating for added durability, the RBC20DETI is the perfect solution for high-reliability applications in aerospace, defense, and industrial sectors.