RBC20DEYI

Heilind Number:SULRBC20DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DEYI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DEYI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DEYI

Detailed Description

Introducing the RBC20DEYI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a compact form factor and a threaded mount type, this connector is perfect for secure installations. Featuring 40 positions in 2 rows, it offers ample connectivity options. The contact material of phosphor bronze with gold plating ensures low contact resistance and long-term durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for various applications. The cantilever contact type provides excellent mating reliability, while the straight orientation allows for easy PCB layout. Operating efficiently in a wide temperature range (-65 to 125°C), this connector is ideal for demanding environments. Its matte tin termination plating further enhances its performance and longevity. Perfect for industrial and commercial use, the RBC20DEYI is a top choice for high-reliability connectivity solutions.