RBC20DEYN

Heilind Number:SULRBC20DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DEYN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DEYN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DEYN

Detailed Description

Introducing the RBC20DEYN, a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission. This connector features two rows of 40 female contacts made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for a wide range of applications. The cantilever contact type and straight orientation make for easy and secure connections. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. With a termination method of thru hole and termination plating of matte tin, it offers easy installation and maintenance. Compact in size with a connector height of 10.95mm and width of 8.38mm, it is ideal for space-constrained designs. Trust the RBC20DEYN for your connectivity needs in industrial, automotive, and aerospace applications.