RBC20DKAI-S1243

Heilind Number:SULRBC20DKAI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DKAI-S1243
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DKAI-S1243
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DKAI-S1243

Detailed Description

Introducing the RBC20DKAI-S1243, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Crafted with a female gender interface and featuring two rows for efficient signal transmission, this connector ensures secure and reliable contact. With a threaded mount type and thru-hole termination method, installation is straightforward and durable. The contacts, made of phosphor bronze and plated with gold, guarantee optimal conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and an extended temperature range of -65 to 125 °C, this connector is suitable for a wide range of applications. Its cantilever contact type and right-angle orientation further enhance versatility. With 40 positions and a pitch of 2.54mm, it offers ample connectivity options while maintaining compact dimensions. The connector's construction, including matte tin termination plating, ensures long-term performance and compliance with industry standards. Ideal for use in hi-rel environments, the RBC20DKAI-S1243 is a reliable solution for critical connectivity needs.