RBC20DKDI-S1243

Heilind Number:SULRBC20DKDI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DKDI-S1243
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DKDI-S1243
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DKDI-S1243

Detailed Description

Introducing the RBC20DKDI-S1243, a high-performance board-to-board connector designed for reliable power and signal transmission. Featuring PPS and Phosphor Bronze construction, this connector ensures durability and efficient conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it is ideal for demanding applications. The female gender, two rows, and threaded mount type offer secure and stable connections. Utilizing a cantilever contact type with gold plating on phosphor bronze contacts, it guarantees low contact resistance and high signal integrity. With a pitch of 2.54mm, it allows for easy installation on PCBs. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating enhances solderability. This connector, with 40 positions and a tail length of 4.06mm, offers versatility in connectivity. Its compact design, with a height of 15.49mm and width of 10.16mm, makes it space-efficient. Whether in aerospace, telecommunications, or industrial applications, the RBC20DKDI-S1243 ensures dependable performance.