RBC20DKDS-S1243

Heilind Number:SULRBC20DKDS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DKDS-S1243
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DKDS-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULRBC20DKDS-S1243

Detailed Description

Introducing the RBC20DKDS-S1243, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with precision-engineered PPS and Phosphor Bronze materials, this connector ensures optimal conductivity and durability. Featuring a female gender, two rows with a pitch of 2.54mm, and 40 positions, it offers seamless connectivity in electronic assemblies. The side-hole mount type and through-hole termination method guarantee secure attachment to PCBs. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it meets stringent industry standards for reliability. The Cantilever contact type with gold plating ensures low contact resistance and long-term performance. With a compact design, measuring just 15.49mm in height and 10.16mm in width, it saves valuable board space. Trust the RBC20DKDS-S1243 for efficient and dependable board-level connections in your electronic designs.