RBC20DKJI-S1243

Heilind Number:SULRBC20DKJI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DKJI-S1243
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DKJI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULRBC20DKJI-S1243

Detailed Description

Introducing the RBC20DKJI-S1243, a high-performance female board-to-board PCB connector designed for reliable power and signal transmission. With a 2-row configuration, this connector offers 40 cantilever contacts made of durable phosphor bronze with gold plating, ensuring excellent conductivity and longevity. Featuring a threaded mount and through-hole termination method, it guarantees secure assembly onto your PCB. Operating at a maximum voltage of 700 VAC and an amperage of 3A, this connector is suitable for demanding applications. Its right-angle orientation and compact design with a 0.5-inch tail length make it ideal for space-constrained installations. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it ensures reliable performance even in harsh environments. Trust the RBC20DKJI-S1243 for your connectivity needs in aerospace, defense, telecommunications, and industrial applications.