RBC20DKJN-S1243

Heilind Number:SULRBC20DKJN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DKJN-S1243
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DKJN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULRBC20DKJN-S1243

Detailed Description

Introducing the RBC20DKJN-S1243, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a sturdy construction featuring PPS and phosphor bronze materials, this connector ensures durability in demanding environments. Rated for 3A and 700VAC, it guarantees efficient power delivery with low contact resistance, thanks to gold-plated cantilever contacts. Its right-angle orientation and 2.54mm pitch make it ideal for compact PCB layouts, offering 40 positions for versatile connectivity. The connector's through-hole termination method and tail length of 12.7mm facilitate easy installation. Operating smoothly in temperatures ranging from -65 to 125°C, it suits various applications. Whether for industrial machinery or telecommunications equipment, the RBC20DKJN-S1243 excels in performance and longevity, meeting the demands of modern technology.