| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC20DKJS-S1243 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | 12.7 mm, .5 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULRBC20DKJS-S1243 |
RBC20DKJS-S1243
| Heilind Number: | SULRBC20DKJS-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC20DKJS-S1243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC20DKJS-S1243, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring a robust construction with PPS and Phosphor Bronze materials, this female connector ensures reliable signal transmission with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows of 40 cantilever contacts plated in gold, it guarantees optimal conductivity and durability. The right-angle orientation and side-hole mount type offer versatile installation options, while the 2.54mm pitch and 12.7mm tail length facilitate efficient PCB integration. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Trust in the RBC20DKJS-S1243 for secure and high-speed data transfer in your electronic systems.

