RBC20DKMI-S1243

Heilind Number:SULRBC20DKMI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DKMI-S1243
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DKMI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULRBC20DKMI-S1243

Detailed Description

The RBC20DKMI-S1243 is a high-performance female board-to-board PCB connector that guarantees reliable power and signal transmission. Designed with two rows for enhanced connectivity, this connector features a threaded mount type and wire wrap termination method for secure installation. Its contact material, made of durable phosphor bronze with gold plating, ensures excellent conductivity and resistance to corrosion. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for various industrial applications. The cantilever contact type and straight orientation provide easy mating and disconnection processes. With 40 positions and a tail length of 14.22mm, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is reliable even in harsh environments. Its compact size, with a height of 15.49mm and width of 10.16mm, makes it ideal for space-constrained designs. The matte tin termination plating ensures durability and longevity. Classified under the high-reliability category, the RBC20DKMIS1243 is a top choice for demanding electronic systems.