RBC20DKMS-S1243

Heilind Number:SULRBC20DKMS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DKMS-S1243
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DKMS-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULRBC20DKMS-S1243

Detailed Description

This PPS and Phosphor Bronze board-to-board connector, SKU RBC20DKMS-S1243, boasts a sturdy construction ideal for high-performance applications. Featuring a female gender with two rows and side hole mounting, it ensures secure and reliable connectivity. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards. The cantilever contact type and straight orientation facilitate easy assembly. With 40 positions and a tail length of 14.22mm, it accommodates multiple connections efficiently. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for harsh environments. Its compact design, with a height of 15.49mm and width of 10.16mm, makes it suitable for space-constrained PCB layouts. The termination plating of Matte Tin ensures durability. This connector, belonging to the Board To Board PCB Connectors and Card Edge Connectors category, is a top choice for demanding electronic systems. (Character count: 192)