RBC20DKNH-S1243

Heilind Number:SULRBC20DKNH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DKNH-S1243
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DKNH-S1243
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:40
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DKNH-S1243

Detailed Description

Introducing the RBC20DKNH-S1243, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures reliable performance even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power delivery. The 2-row design with 40 positions allows for versatile connectivity options. Gold-plated contacts and matte tin termination guarantee excellent signal integrity and corrosion resistance. The cantilever contact type and card extender termination method provide secure and efficient mating. With an operating temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact form factor, with a height of 13.97mm and width of 10.16mm, makes it ideal for space-constrained PCB layouts. Trust the RBC20DKNH-S1243 for high-reliability connections in aerospace, military, and industrial systems.