RBC20DKNI-S1243

Heilind Number:SULRBC20DKNI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DKNI-S1243
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DKNI-S1243
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:40
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DKNI-S1243

Detailed Description

The RBC20DKNI-S1243 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 40 positions, it ensures reliable and efficient connectivity in electronic systems. Featuring a female gender, threaded mount type, and card extender termination method, this connector offers secure attachment and easy installation. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 125°C, it is suitable for use in harsh environments. The cantilever contact type and straddle orientation further enhance its versatility. Measuring 13.97mm in height and with a tail length of 15.37mm, it provides ample space for connections. The termination plating of matte tin ensures long-lasting performance. Overall, the RBC20DKNIS1243 is a top choice for professionals seeking a reliable and efficient PCB connector solution.