RBC20DKNN-S1243

Heilind Number:SULRBC20DKNN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DKNN-S1243
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DKNN-S1243
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:40
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DKNN-S1243

Detailed Description

Introducing the RBC20DKNN-S1243, a high-performance board-to-board PCB connector designed for robust connectivity in demanding environments. Featuring two rows with a total of 40 positions, this female connector offers secure mating for critical applications. Its contact material, made of durable phosphor bronze with gold plating, ensures reliable signal transmission with a current rating of 3A and a voltage capability of 700VAC. The cantilever contact type and straddle orientation provide efficient and stable connections. With a pitch of 2.54mm (.1 in) and a termination method of card extender, installation is convenient and precise. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industries. Its compact design, with a connector height of 13.97mm (.55 in) and width of 10.16mm (.4 in), offers space-saving solutions without compromising performance. The termination plating of matte tin enhances durability. Ideal for high-reliability applications, the RBC20DKNN-S1243 is a top choice in the world of connectors.