RBC20DKNS-S1243

Heilind Number:SULRBC20DKNS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DKNS-S1243
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DKNS-S1243
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:40
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DKNS-S1243

Detailed Description

Meet the RBC20DKNSS1243, a high-performance Board To Board PCB Connector designed for demanding applications. This connector, featuring PPS & Phosphor Bronze construction, guarantees exceptional durability and conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it offers reliable power transmission. The female connector with two rows and 40 positions ensures versatile connectivity. Its side hole mounting and cantilever contact type make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. The gold-plated phosphor bronze contacts provide optimal signal integrity. With a pitch of 2.54mm and a tail length of 15.37mm, it offers precise and secure connections. The matte tin termination plating enhances longevity. From telecommunications to aerospace, this connector is the perfect choice for your hi-rel applications. Trust in the RBC20DKNSS1243 for superior performance and reliability.