RBC20DKRH-S1243

Heilind Number:SULRBC20DKRH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DKRH-S1243
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DKRH-S1243
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:40
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DKRH-S1243

Detailed Description

Introducing the RBC20DKRH-S1243, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring PPS and phosphor bronze construction, offers exceptional durability and reliability. With a 3A rating and a voltage tolerance of 700VAC, it ensures safe and efficient power transmission. The female connector, with two rows of 40 positions, is ideal for high-density PCB layouts. Its clearance hole mount type and card extender termination method provide easy and secure installation. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while the cantilever contact type ensures stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 13.97mm in height and 10.16mm in width, it offers space-saving solutions without compromising performance. Trust the RBC20DKRH-S1243 for your critical connectivity needs in aerospace, defense, and industrial applications.