RBC20DKRI-S1243

Heilind Number:SULRBC20DKRI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DKRI-S1243
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DKRI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULRBC20DKRI-S1243

Detailed Description

Introducing the RBC20DKRI-S1243, a high-performance female board-to-board PCB connector designed for precision and reliability in electronic assemblies. Featuring two rows of 40 cantilever contacts made of phosphor bronze with gold plating, this connector ensures optimal conductivity and signal integrity. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for high-density applications. The threaded mount type and card extender termination method guarantee secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a connector height of 13.97mm and width of 10.16mm, allows for space-saving installation. Certified for RoHS compliance, it meets international standards for environmental responsibility. Trust the RBC20DKRI-S1243 for seamless board-to-board connectivity in your electronic devices.