RBC20DKRN-S1243

Heilind Number:SULRBC20DKRN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DKRN-S1243
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DKRN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULRBC20DKRN-S1243

Detailed Description

Introducing the RBC20DKRN-S1243, a high-performance board-to-board PCB connector engineered for reliable signal transmission in demanding environments. With a robust construction featuring PPS and Phosphor Bronze materials, this connector ensures durability and longevity. Designed for seamless integration, it offers a female gender, two rows for enhanced connectivity, and a cantilever contact type for secure mating. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the matte tin termination plating enhances solderability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for various applications. Its compact form factor, with a connector height of 13.97mm and width of 10.16mm, makes it ideal for space-constrained layouts. Trust the RBC20DKRN-S1243 for efficient and dependable board-to-board connections in your designs.