RBC20DKSH-S1243

Heilind Number:SULRBC20DKSH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DKSH-S1243
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DKSH-S1243
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DKSH-S1243

Detailed Description

Introducing the PPS & Phosphor Bronze Board To Board PCB Connector, SKU RBC20DKSH-S1243, engineered for high-performance connectivity in electronic devices. This female connector features two rows with a pitch of 2.54mm (.1in) and a total of 40 cantilever contact positions. With a clearance hole mount type and thru-hole termination method, it ensures secure and reliable attachment to PCBs. The contacts, made of durable phosphor bronze with gold plating, guarantee excellent conductivity and longevity. Operating at voltages up to 700VAC and a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, with a height of 15.49mm (.61in) and width of 10.16mm (.4in), allows for efficient PCB integration. The matte tin termination plating enhances solderability. Ideal for demanding environments, this connector is a dependable choice for high-reliability electronic systems.