RBC20DKSN-S1243

Heilind Number:SULRBC20DKSN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DKSN-S1243
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DKSN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULRBC20DKSN-S1243

Detailed Description

The RBC20DKSN-S1243 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and cantilever contact type, it ensures reliable and secure connections. Featuring 40 positions and 2 rows, this connector offers ample connectivity options. The phosphor bronze contacts with gold plating guarantee excellent conductivity and durability. Suitable for power transmission, it has an amperage rating of 3A and can withstand up to 700VAC. Operating efficiently in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. Its straight orientation and no-mounting design make installation easy. With matte tin termination plating and a tail length of 4.83mm, it ensures stable soldering. Compact in size with dimensions of 15.49mm in height and 10.16mm in width, it is space-efficient. This connector, part of the RBC20DKSNS1243 series, is a top choice for high-reliability applications in industries such as aerospace, telecommunications, and automotive.