RBC20DKUI-S1243

Heilind Number:SULRBC20DKUI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DKUI-S1243
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DKUI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULRBC20DKUI-S1243

Detailed Description

The RBC20DKUI-S1243 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it meets the needs of power-intensive systems. The gold-plated contacts offer excellent conductivity and signal integrity, while the threaded mounting and through-hole termination method guarantee secure and stable attachment to the PCB. Its right-angle orientation and two rows of 40 positions make it ideal for compact designs. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. With its matte tin termination plating and compliance with RoHS standards, it prioritizes environmental sustainability. Trust in the RBC20DKUI-S1243 for superior performance in your electronic assemblies.