RBC20DPBH

Heilind Number:SULRBC20DPBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DPBH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DPBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULRBC20DPBH

Detailed Description

The RBC20DPBH connector offers reliable and high-performance connectivity for your PCB applications. Featuring a double-point contact design with phosphor bronze material and gold plating, this female connector ensures secure and low-resistance connections. With a pitch of 2.54mm, it accommodates 40 positions across two rows. Its clearance hole mount and through-hole termination method guarantee easy and stable installation. Operating at voltage levels up to 700VAC and temperatures ranging from -65 to 125°C, it is suitable for various environments. The connector's compact size, with a height of 14.22mm and width of 10.16mm, makes it ideal for space-constrained designs. With matte tin termination plating, it offers added durability. Whether used in board-to-board or card edge applications, the RBC20DPBH connector is a dependable choice for your connectivity needs.