RBC20DPBI

Heilind Number:SULRBC20DPBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DPBI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DPBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULRBC20DPBI

Detailed Description

Introducing the RBC20DPBI, a high-performance board-to-board connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Rated for 3A and 700VAC, it guarantees safe power transmission. The female, double-point contact design with gold plating offers optimal signal integrity. Featuring right-angle orientation, threaded mounting, and through-hole termination, it provides versatile installation options. With 40 positions and a pitch of 2.54mm, it enables efficient signal routing on PCBs. Operating in temperatures ranging from -65 to 125°C, it's suitable for extreme conditions. The connector's compact size, with a height of 14.22mm and width of 10.16mm, makes it ideal for space-constrained applications. With matte tin termination plating and a category classification for high-reliability usage, the RBC20DPBI connector is the perfect choice for aerospace, military, and industrial systems.