| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC20DPBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Right Angle |
| Number of Positions: | 40 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC20DPBN |
RBC20DPBN
| Heilind Number: | SULRBC20DPBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC20DPBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC20DPBN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this female connector ensures reliable connectivity in harsh environments. Operating at 700 VAC and 3A, it offers secure power transmission. The double-point contact design, gold plating, and matte tin termination guarantee excellent signal integrity and corrosion resistance. With a right-angle orientation, 2 rows of 40 positions, and a 2.54mm pitch, it allows for efficient PCB mating. The connector's -65 to 125°C operating temperature range and 14.22mm height make it suitable for a wide range of industrial and commercial applications. Trust the RBC20DPBN for robust and dependable board-to-board connections.

