| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC20DPDI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straight |
| Number of Positions: | 40 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC20DPDI |
RBC20DPDI
| Heilind Number: | SULRBC20DPDI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC20DPDI |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PPS & Phosphor Bronze Double Point Female Connector, RBC20DPDI, designed for high-performance board-to-board PCB connections. With a pitch of 2.54mm and 40 positions across two rows, this connector ensures precise and reliable contact. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity. Suitable for threaded mounting and through-hole termination, it offers easy installation. Operating at a voltage of 700VAC and an extensive temperature range of -65 to 125°C, this connector is ideal for diverse applications. Its compact design, measuring 15.49mm in height and 10.16mm in width, makes it space-efficient. Trust in its matte tin termination plating for enhanced durability. Upgrade your connectivity with this high-quality connector.

