RBC20DPDS

Heilind Number:SULRBC20DPDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DPDS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DPDS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:40
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DPDS

Detailed Description

Introducing the RBC20DPDS, a high-performance board to board PCB connector designed for optimal connectivity in electronic systems. This female connector features two rows with a pitch of 2.54mm, ideal for secure and efficient circuit board assembly. With a contact rating of 3A and a voltage tolerance of 700VAC, it ensures reliable power transmission. The use of Phosphor Bronze contacts plated with gold guarantees excellent conductivity and corrosion resistance. Its straight orientation and side hole mount type facilitate easy installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various environments. With 40 positions and a tail length of 4.06mm, it offers ample connectivity options. Matte Tin termination plating adds durability, making it a dependable choice for demanding applications in industries such as aerospace, telecommunications, and electronics. Upgrade your connectivity with the RBC20DPDS for seamless and robust PCB connections.