RBC20DPEH

Heilind Number:SULRBC20DPEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DPEH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DPEH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULRBC20DPEH

Detailed Description

Introducing the RBC20DPEH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact and durable construction, this connector features PPS and Phosphor Bronze materials, ensuring optimal conductivity and reliability. The double-point contact design with gold plating offers excellent signal transmission, while the 2.54mm pitch and 40 positions allow for versatile connectivity. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial systems. The right-angle orientation and clearance hole mount type make it easy to integrate into your PCB layout. With a voltage rating of 700 VAC and amperage of 3A, this connector meets the highest industry standards for performance and safety. Upgrade your electronic designs with the RBC20DPEH for seamless and secure board-to-board connections.