RBC20DPEI

Heilind Number:SULRBC20DPEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DPEI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DPEI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DPEI

Detailed Description

Introducing the PPS & Phosphor Bronze Board-to-Board PCB Connector, SKU RBC20DPEI. Designed for high-performance applications, this connector features a female gender with 2 rows and a threaded mount type for secure installation. With a contact rating of 3A at 700VAC, it ensures reliable power transmission. The termination method is thru-hole, and the contacts are made of durable gold-plated phosphor bronze, guaranteeing excellent conductivity. The double-point contact type and right-angle orientation make it ideal for space-saving layouts. With 40 positions and a pitch of 2.54mm, it offers versatility in connectivity. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of 14.22mm and width of 10.16mm, makes it perfect for applications where space is limited. The matte tin termination plating ensures long-term reliability. Perfect for use in industries requiring high-reliability connectors, the PPS & Phosphor Bronze Board-to-Board PCB Connector is a top choice for engineers and designers seeking quality and performance.