RBC20DPEN

Heilind Number:SULRBC20DPEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DPEN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DPEN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DPEN

Detailed Description

SKU RBC20DPEN features a female board-to-board PCB connector with two rows, offering secure double-point contact for optimal connectivity. Constructed with durable PPS and Phosphor Bronze materials, it ensures reliable performance even in harsh environments. The termination method of through-hole mounting and gold plating on contacts guarantee efficient signal transmission up to 3A and 700VAC. With a pitch of 2.54mm and right-angle orientation, this connector facilitates easy and space-saving PCB assembly. Operating within a wide temperature range of -65 to 125°C, it is suitable for various industrial applications. The matte tin termination plating ensures long-term durability, making it ideal for hi-rel environments. Measuring at a compact height of 14.22mm and width of 10.16mm, this connector offers versatility without compromising on quality. Perfect for demanding electronic systems, it is a reliable component in ensuring seamless connectivity on PCBs.