| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC20DPES |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULRBC20DPES |
RBC20DPES
| Heilind Number: | SULRBC20DPES |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC20DPES |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC20DPES, a high-performance PCB connector designed for demanding applications. Featuring a compact double-row design with 40 positions, this connector offers reliable connectivity in space-constrained environments. The female gender and right-angle orientation make it versatile for various board-to-board and card edge configurations. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it ensures optimal performance even in harsh conditions. The contact points, made of gold-plated phosphor bronze, guarantee excellent conductivity and durability. The termination method, through-hole with matte tin plating, ensures secure and stable connections. Ideal for high-reliability applications, the RBC20DPES is the perfect choice for your electronic designs.

