RBC20DPMH

Heilind Number:SULRBC20DPMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DPMH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DPMH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:40
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DPMH

Detailed Description

Introducing the RBC20DPMH, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek gender-neutral design and two rows of 40 contact positions, this connector offers seamless connectivity in compact spaces. Featuring a clearance hole mount and wire wrap termination method, installation is quick and hassle-free. The contact material, Phosphor Bronze, plated with gold ensures reliable and efficient signal transmission, even in high-voltage environments of up to 700 VAC. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is built to withstand extreme conditions. With a double-point contact type and straight orientation, it guarantees secure and stable connections. The Matte Tin termination plating adds durability and longevity to this connector, making it a top choice for industrial and commercial applications. Trust in the RBC20DPMH for unparalleled performance and connectivity in your projects.