RBC20DPMN

Heilind Number:SULRBC20DPMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DPMN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DPMN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:40
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DPMN

Detailed Description

Introducing the RBC20DPMN, a high-performance PCB connector perfect for demanding applications. Designed with precision and durability in mind, this connector features a female gender with two rows of 40 positions each, allowing for seamless connectivity. The contact material is made of phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the highest standards for electrical performance. The termination method of wire wrap and matte tin plating make installation easy and secure. Operating effortlessly in a wide temperature range from -65 to 125°C, this connector is reliable even in extreme conditions. Whether for industrial, aerospace, or telecommunications use, the RBC20DPMN is the ideal choice for board-to-board or card edge connections. Elevate your connectivity solutions with this top-of-the-line connector.