RBC20DPMS

Heilind Number:SULRBC20DPMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DPMS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DPMS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:40
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DPMS

Detailed Description

Introducing the RBC20DPMS, a high-performance PCB connector designed for critical applications. With a contact material of gold-plated phosphor bronze, this connector ensures reliable conductivity even in demanding environments. Featuring double point contact type and wire wrap termination method, it offers secure and efficient connections. Operating at a voltage of 700 VAC and amperage of 3 A, it guarantees safe power transmission. With a straight orientation and side hole mount type, installation is convenient. The 40-position, 2-row design allows for versatile connectivity. Meeting stringent standards, this connector has a wide operating temperature range of -65 to 125°C. Its compact size, with a height of 15.49 mm and width of 10.16 mm, makes it ideal for space-constrained applications. Trust the RBC20DPMS for superior board-to-board and card edge connections in aerospace, defense, and other hi-rel industries.