| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC20DPNI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straddle |
| Number of Positions: | 40 |
| Tail Length: | 15.12 mm, .595 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC20DPNI |
RBC20DPNI
| Heilind Number: | SULRBC20DPNI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC20DPNI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC20DPNI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures longevity and stability. With a double-point contact design and gold plating, it guarantees excellent conductivity and signal integrity. The threaded mount type and card extender termination method offer secure and efficient installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The connector's 2.54mm pitch and 40 positions make it perfect for high-density PCB layouts. Trust the RBC20DPNI for your connectivity needs, where performance and durability are paramount.

