| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC20DPNN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straddle |
| Number of Positions: | 40 |
| Tail Length: | 15.12 mm, .595 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC20DPNN |
RBC20DPNN
| Heilind Number: | SULRBC20DPNN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC20DPNN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC20DPNN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Phosphor Bronze construction, this connector ensures durability and reliable signal transmission. With a double point contact type and gold plating, it guarantees optimal conductivity. The female gender, 2 rows, and 40 positions make it versatile for various connectivity needs. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it's suitable for harsh environments. The termination method of card extender with matte tin plating offers secure and stable connections. With a pitch of 2.54mm and a compact design, it's perfect for space-constrained setups. Trust the RBC20DPNN for seamless and efficient board-to-board connections in your electronic systems.

