| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC20DPNS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straddle |
| Number of Positions: | 40 |
| Tail Length: | 15.12 mm, .595 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC20DPNS |
RBC20DPNS
| Heilind Number: | SULRBC20DPNS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC20DPNS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC20DPNS, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. With an amperage rating of 3A and voltage capability of 700 VAC, it provides robust power transmission. The female gender, double-point contact type, and side-hole mount offer secure and efficient board-to-board connections. With 40 positions and a 2.54mm pitch, it allows for versatile installations. Gold-plated contacts and matte tin termination guarantee excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial settings. Trust the RBC20DPNS for high-reliability performance in your systems.

