| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC20DPRI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULRBC20DPRI |
RBC20DPRI
| Heilind Number: | SULRBC20DPRI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC20DPRI |
| ECAD Model: |
Specifications
Detailed Description
Featuring a robust design, the RBC20DPRI connector is perfect for high-reliability board-to-board connections. With a pitch of 2.54mm (.1 in) and 40 positions across its two rows, it ensures efficient data and power transmission. The female connector, crafted from PPS and Phosphor Bronze, guarantees durability and a secure fit with its threaded mount type and card extender termination method. Gold-plated double-point contacts offer optimal conductivity, rated for up to 3A and 700VAC. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial environments. Its compact dimensions of .56in (14.22mm) in height and .4in (10.16mm) in width make it versatile for various PCB applications. Trust in the RBC20DPRI for reliable and high-performance connectivity.

