RBC20DPRN

Heilind Number:SULRBC20DPRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DPRN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DPRN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:40
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DPRN

Detailed Description

The RBC20DPRN is a high-performance board-to-board PCB connector designed for critical applications requiring reliable power transmission. With a current rating of 3 A and a voltage capacity of 700 VAC, this connector ensures robust connectivity even in demanding environments. Featuring double-point contact design and gold-plated phosphor bronze contacts, it guarantees low contact resistance and high durability. With 40 positions spread across 2 rows and a pitch of 2.54 mm, it offers ample connectivity options for complex circuitry. The connector, operating within a wide temperature range of -65 to 125 °C, is suitable for both industrial and aerospace applications. Its straddle orientation and card extender termination method make it easy to integrate into PCB assemblies. The matte tin termination plating ensures solderability and longevity. With a compact size of 14.22 mm in height and 10.16 mm in width, it optimizes PCB real estate. Trust the RBC20DPRN for high-reliability connections in your mission-critical systems.