RBC20DPRS

Heilind Number:SULRBC20DPRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DPRS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DPRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULRBC20DPRS

Detailed Description

Introducing our PPS & Phosphor Bronze Board To Board PCB Connector, RBC20DPRS. Designed for high-performance applications, this female connector features a double-point contact type with gold-plated phosphor bronze contacts, ensuring reliable conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers excellent connectivity in demanding environments. The connector, with two rows and 40 positions, is perfect for intricate circuit board setups. Its side hole mount type and straddle orientation allow for flexible installation. Operating smoothly in temperatures ranging from -65°C to 125°C, it's suitable for various industries. The termination method using a card extender and matte tin plating guarantee secure connections. With a compact size of 14.22mm x 10.16mm, this connector is a versatile solution for your PCB interconnect needs.