RBC20DPSH

Heilind Number:SULRBC20DPSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DPSH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DPSH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DPSH

Detailed Description

Introducing the RBC20DPSH, a high-performance Board To Board PCB Connector designed for precision connectivity in electronic systems. With a rugged construction featuring Phosphor Bronze contacts plated in Gold, this connector ensures reliable signal transmission even in demanding environments. The Double Point contact type and Clearance Hole mount method offer secure and efficient assembly. Boasting a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it guarantees optimal performance under varying conditions. The 2.54mm pitch and 40 positions accommodate intricate PCB layouts with ease. Matte Tin termination plating enhances durability while maintaining signal integrity. Ideal for aerospace, defense, and industrial applications, the RBC20DPSH sets a new standard for connectivity in hi-rel environments.