RBC20DPSI

Heilind Number:SULRBC20DPSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DPSI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DPSI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DPSI

Detailed Description

Introducing the RBC20DPSI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. This double-row connector features a female gender with 40 positions, offering ample connectivity for your applications. With a threaded mount type and termination method through holes, installation is secure and straightforward. The contact material of phosphor bronze with gold plating ensures excellent conductivity and durability. Operating at a maximum amperage of 3A and voltage of 700VAC, this connector is suitable for various electronic systems. Its straight orientation and 2.54mm pitch facilitate easy PCB integration. With an operating temperature range of -65 to 125°C, it withstands harsh environmental conditions. The matte tin termination plating enhances solderability. Ideal for demanding industrial and commercial environments, the RBC20DPSI is a reliable solution for your connectivity needs.