RBC20DPSN

Heilind Number:SULRBC20DPSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DPSN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DPSN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DPSN

Detailed Description

Introducing the RBC20DPSN, a high-performance board-to-board PCB connector designed for seamless power and signal transmission in electronic devices. With a compact double-row female layout featuring 40 positions, this connector ensures efficient connectivity in even the most demanding applications. Constructed with durable PPS and Phosphor Bronze materials, it guarantees reliability in harsh environments. The gold-plated contacts offer superior conductivity, while the matte tin termination plating ensures secure soldering. Operating at a wide temperature range from -65 to 125°C and rated for 700VAC, this connector is ideal for both standard and high-voltage systems. Its straight orientation, 2.54mm pitch, and 3A amperage make it versatile for various PCB designs. With a low-profile design measuring just 15.49mm in height and 10.16mm in width, it saves valuable space on the board. Whether for industrial, aerospace, or telecommunications applications, the RBC20DPSN guarantees efficient and durable connectivity.