RBC20DPSS

Heilind Number:SULRBC20DPSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DPSS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DPSS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DPSS

Detailed Description

Introducing the RBC20DPSS, a high-performance board-to-board PCB connector designed for precision connectivity in electronic assemblies. With a rugged construction and double-point contact design, this female connector ensures reliable signal transmission even in harsh environments. Featuring two rows of 40 positions each, it offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for a wide range of applications. Its straight orientation and side hole mount type make for easy installation on PCBs. Operating optimally in temperatures ranging from -65 to 125°C, it is ideal for both standard and demanding industrial environments. The matte tin termination plating ensures secure soldering connections. With a compact height of 15.49mm and width of 10.16mm, it saves space on PCB layouts without compromising performance. Trust the RBC20DPSS for seamless and durable board-to-board connections in your electronic designs.