RBC20DPUI

Heilind Number:SULRBC20DPUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DPUI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DPUI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DPUI

Detailed Description

Introducing the RBC20DPUI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, each with 40 positions, allowing for secure and reliable connections. With a threaded mount type and right-angle orientation, it offers versatility in installation. The termination method of through-hole soldering ensures robust connectivity. Constructed with PPS and phosphor bronze materials, and gold-plated contacts, it guarantees excellent conductivity and durability. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for power and signal transmission. With a pitch of 2.54mm and a tail length of 6.35mm, it provides precise and stable connections. The matte tin termination plating enhances solderability. Meeting stringent quality standards, this connector is ideal for use in aerospace, defense, and industrial applications. Trust the RBC20DPUI for high-reliability connectivity in your projects.